Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS121-00000U-250PG
Order Code4164046
Product RangeMSP100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
125+ | €71.560 |
Price for:Each
Minimum: 125
Multiple: 125
€8,945.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS121-00000U-250PG
Order Code4164046
Product RangeMSP100 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeO-Ring Radial Seal
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating5V
Operating Pressure Max250psi
Pressure Port Size0.36"
Port StyleO-Ring Seal
Supply Current2mA
Transducer Connection / TerminationCable with 4 Pin Connector
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Media TypeGas, Liquid
Output Interface0-100mV
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeMSP100 Series
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Operating Pressure Max
250psi
Port Style
O-Ring Seal
Transducer Connection / Termination
Cable with 4 Pin Connector
Supply Voltage Max
5.25V
Output Interface
0-100mV
Housing Material
316L Stainless Steel
Operating Temperature Max
55°C
SVHC
Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Pressure Port Type
O-Ring Radial Seal
Pressure Measurement Type
Gauge
Voltage Rating
5V
Pressure Port Size
0.36"
Supply Current
2mA
Supply Voltage Min
4.75V
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
0°C
Product Range
MSP100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability