Quantity | Price (ex VAT) |
---|---|
40+ | €166.430 |
Product Information
Product Overview
M5251-000005-050PG is a M5200 series industrial pressure transducer. This pressure transducer from the microfused line of MEAS, with their modular design, offer maximum flexibility for different configurations. It is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. This transducer is weatherproof and exceeds the latest heavy industrial CE requirements including surge protection. The circuit is protected from reverse wiring at input and short circuit at output. It is used in applications such as industrial process control and monitoring, advanced HVAC systems, refrigeration systems, automotive test stands, off-road vehicles, pumps and compressors, hydraulic/pneumatic systems, agriculture equipment, energy generation and management.
- 10V/m EMI protection, reverse polarity protection on input
- Short circuit protection on output, ±0.25% accuracy
- ±1% total error band, compact outline
- 4 to 20mA output voltage, 2ft cable connection
- 17-4PH stainless steel port material, adhesive label type
- 1/4-18 NPT port style, 50psi pressure range
- 25mA maximum input current, operating temperature range from -40°C to +125°C
- Gauge pressure reference
Technical Specifications
Gauge
NPT Male
Gauge
50psi
1/4"
25mA
30V
4-20mA
Stainless Steel
125°C
Lead (21-Jan-2025)
Current
0psi
30V
1/4" - 18 NPT
Cable
9V
Gas, Liquid
Analogue
-40°C
M5200 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate