Quantity | Price (ex VAT) |
---|---|
120+ | €101.600 |
Product Information
Product Overview
M30J1-000105-300PG is a MSP300 series pressure transducer from the microfused line of TE. It is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. TE’s proprietary microfused technology, derived from demanding aerospace applications, employs micromachined silicon piezoresistive strain gages fused with high temperature glass to a stainless steel diaphragm. This approach achieves media compatibility simply and elegantly while providing an exceptionally stable sensor without the PN junctions of conventional micromachined sensors. It is used in applications such as pumps and compressors, hydraulic/pneumatic systems, automotive test systems, energy and water management, medical gas pressure, leak detection, remote measuring systems, general pressure measurements.
- One piece stainless steel construction
- ±1% span accuracy, low cost
- I²C output, 2ft cable connection
- 17- 4PH SS port material, with sleep mode
- 0x28H address for I²C, 1/4-18 NPT pressure port
- 300psi pressure range, gauge pressure type
- Operating temperature range from -20°C to +85°C
- 3.5mA supply current
Technical Specifications
Gauge
I2C Digital
Gauge
300psi
1/4" - 18 NPT
3.5mA
5VDC
I2C
316L Stainless Steel
85°C
No SVHC (21-Jan-2025)
NPT
0psi
5VDC
1/4"-18
Cable
2.7VDC
Corrosive Fluid, Gas, Liquid, Water
Digital
-20°C
MSP300 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate