Quantity | Price (ex VAT) |
---|---|
150+ | €27.740 |
Product Information
Product Overview
LMEM012UB6S is a LME series digital low diffrential pressure sensor. It is based on thermal flow measurement of gas through a micro-flow channel integrated within the sensor chip. The innovative LME technology features superior sensitivity especially for ultra-low pressures. The extremely low gas flow through the sensor ensures high immunity to dust contamination and long tubing compared to other flow-based pressure sensors. Quality management system according to EN ISO 13485 and EN ISO 9001. Media compatibility is with dry air and other non-corrosive gases. Applications includes medical (ventilators, spirometers, CPAP, sleep diagnostic equipment, nebulizers, oxygen conservers/concentrators, insufflators/endoscopy), industrial (HVAC, VAV, filter monitoring, burner control, fuel cells, gas leak detection, gas metering, fume hood, instrumentation and security systems). It features small footprint, low profile, only 9mm in height and robust package.
- Pressure sensor based on thermal microflow measurement
- High flow impedance, very low flow-through leakage, high immunity to dust
- No loss in sensitivity using long tubing
- Outstanding long-term stability and precision with patented real-time offset compensation
- Offset long term stability better than 0.1Pa/year, total accuracy better than 0.5% FS typical
- On-chip temperature sensor, linearized digital SPI and analog outputs, no position sensitivity
- Supply voltage VS range from 4.75VDC to 5.25VDC, output current is 1mA
- Operating tempearture range from -20 to +80°C, non-ratiometric 5V supply output
- 0 to 1250Pa / 0 to 12.5mbar (5 inH2O) operating pressure, 2bar proof and 5bar burse pressure
- Unidirectional calibration, SMD-2 ports, axial, same side housing
Technical Specifications
Differential
0Pa
Differential
4.75VDC
Dual Axial Barbless
SMD
Analogue, Digital
Dual Axial Barbed, Same Side
SPI
-20°C
LME Series
To Be Advised
Analogue, SPI
1250Pa
5VDC
5.25VDC
7mA
8Pins
±0.2%
Surface Mount
Dry Air, Non-Corrosive Gas
80°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate