Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLKZ12B4
Order Code1289074
Product RangeLKZ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLKZ12B4
Order Code1289074
Product RangeLKZ Series
Technical Datasheet
Label TypeDie-Cut
Label Dimensions12.5mm Dia
Label Height-
Label Width-
Label Diameter12.5mm
Label MaterialVinyl
Label LegendEarth Ground (Symbol)
Label ColourBlack on Green / Yellow
Pack Quantity100
Product RangeLKZ Series
Alternatives for LKZ12B4
1 Product Found
Product Overview
The LKZ12B4 is a 12mm Self-adhesive Vinyl Label with polyester over laminate finish, electrical symbol, die-cut type. Permanent acrylic adhesive. Black on green/yellow colour.
Applications
Industrial
Technical Specifications
Label Type
Die-Cut
Label Height
-
Label Diameter
12.5mm
Label Legend
Earth Ground (Symbol)
Pack Quantity
100
SVHC
No SVHC (15-Jan-2018)
Label Dimensions
12.5mm Dia
Label Width
-
Label Material
Vinyl
Label Colour
Black on Green / Yellow
Product Range
LKZ Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793