Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €46.600 |
5+ | €44.330 |
10+ | €43.230 |
25+ | €40.970 |
50+ | €39.750 |
Product Information
Product Overview
LDES250UE6S is a LDE series digital low diffrential pressure sensor. It is based on thermal flow measurement of gas through a micro-flow channel integrated within the sensor chip. The innovative LDE technology features superior sensitivity especially for ultra-low pressures. The extremely low gas flow through the sensor ensures high immunity to dust contamination, humidity and long tubing compared to other flow-based pressure sensors. Quality management system according to EN ISO 13485 and EN ISO 9001. Media compatibility is with air and other non-corrosive gases. Applications includes medical (ventilators, spirometers, CPAP, sleep diagnostic equipment, nebulizers, oxygen conservers/concentrators, insufflators/endoscopy), industrial (HVAC, VAV, filter monitoring, burner control, fuel cells, gas leak detection, gas metering, fume hood, instrumentation and security systems.
- Pressure sensor based on thermal microflow measurement
- High flow impedance, very low flow-through leakage, high immunity to dust and humidity
- No loss in sensitivity using long tubing, calibrated and temperature compensated
- Unique offset autozeroing feature ensuring superb long-term stability
- Offset accuracy better than 0.2% FS, total accuracy better than 0.5% FS typical
- On-chip temperature sensor, analog output and digital SPI interface, no position sensitivity
- Supply voltage VS range from 4.75VDC to 5.25VDC, output current is 1mA
- Operating tempearture range from -20 to +80°C, non-ratiometric 5V supply output
- 0 to 250Pa / 0 to 2.5mbar (1 inH2O) operating pressure, 2bar proof and 5bar burse pressure
- Unidirectional calibration, SMD-2 ports same side housing
Technical Specifications
Differential
0Pa
Differential
4.75VDC
Dual Radial Barbed
7mA
Analogue, Digital
Dual Radial Barbed, Same Side
SPI
-20°C
LDE Series
To Be Advised
Analogue, SPI
250Pa
5VDC
5.25VDC
SMD
10Pins
±0.1%
Surface Mount
Air, Non-Corrosive Gas
80°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate