| Quantity | Price (ex VAT) |
|---|---|
| 175+ | €41.910 |
Product Information
Product Overview
LDES100UF6S is a LDE series digital low diffrential pressure sensor. It is based on thermal flow measurement of gas through a micro-flow channel integrated within the sensor chip. The innovative LDE technology features superior sensitivity especially for ultra-low pressures. The extremely low gas flow through the sensor ensures high immunity to dust contamination, humidity and long tubing compared to other flow-based pressure sensors. Quality management system according to EN ISO 13485 and EN ISO 9001. Media compatibility is with air and other non-corrosive gases. Applications includes medical (ventilators, spirometers, CPAP, sleep diagnostic equipment, nebulizers, oxygen conservers/concentrators, insufflators/endoscopy), industrial (HVAC, VAV, filter monitoring, burner control, fuel cells, gas leak detection, gas metering, fume hood, instrumentation and security systems.
- Pressure sensor based on thermal microflow measurement
- High flow impedance, very low flow-through leakage, high immunity to dust and humidity
- No loss in sensitivity using long tubing, calibrated and temperature compensated
- Unique offset autozeroing feature ensuring superb long-term stability
- Offset accuracy better than 0.2% FS, total accuracy better than 0.5% FS typical
- On-chip temperature sensor, analog output and digital SPI interface, no position sensitivity
- Supply voltage VS range from 4.75VDC to 5.25VDC, output current is 1mA
- Operating tempearture range from -20 to +80°C, non-ratiometric 5V supply output
- 0 to 100Pa / 0 to 1mbar (0.4 inH2O) operating pressure, 2bar proof and 5bar burse pressure
- Unidirectional calibration, DIP-2 ports SAME side housing
Technical Specifications
Differential
Analogue, SPI
100Pa
4.75VDC
DIP
Analogue, Digital
Dual Radial Barbed, Same Side
SPI
-20°C
LDE Series
To Be Advised
0Pa
Differential
5VDC
5.25VDC
10Pins
±0.1%
Through Hole
Air, Non-Corrosive Gas
80°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate