Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.340 |
| 5+ | €38.680 |
| 10+ | €36.590 |
| 50+ | €35.860 |
Price for:Each
Minimum: 1
Multiple: 1
€40.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001257-01
Order Code4737669
Technical Datasheet
Frequency Min2.5GHz
Frequency Max2.7GHz
Antenna MountingStud Mount / SMA Connector
Gain3.4dBi
VSWR1.6
Input Power10W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
4G / Cellular / Dome / IoT / LTE / Puck / TN / NTN
Frequency Max
2.7GHz
Gain
3.4dBi
Input Power
10W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.5GHz
Antenna Mounting
Stud Mount / SMA Connector
VSWR
1.6
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1