Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.970 |
10+ | €18.480 |
25+ | €15.550 |
100+ | €14.480 |
250+ | €13.220 |
500+ | €12.960 |
Price for:Each
Minimum: 1
Multiple: 1
€23.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000869-01
Order Code4632468
Technical Datasheet
Connector to ConnectorSMA Plug to 90° SMA Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket Colour-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
SMA Plug to 90° SMA Plug
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
-
Coaxial Cable Type
RG316
Cable Length - Imperial
6"
Jacket Colour
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001