Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000684-03
Order Code4458344
Product RangeL000684-0X Series
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €301.330 |
5+ | €241.330 |
10+ | €181.330 |
Price for:Each
Minimum: 1
Multiple: 1
€301.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000684-03
Order Code4458344
Product RangeL000684-0X Series
Technical Datasheet
Antenna TypeWLAN / MIMO
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingPole (Mast) or Wall / RP SMA Connector
Gain5.4dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna Polarisation-
Product RangeL000684-0X Series
Technical Specifications
Antenna Type
WLAN / MIMO
Frequency Max
7.125GHz
Gain
5.4dBi
Input Power
2W
Antenna Polarisation
-
SVHC
No SVHC (23-Jan-2024)
Frequency Min
6GHz
Antenna Mounting
Pole (Mast) or Wall / RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
L000684-0X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability