Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €2.180 |
10+ | €2.120 |
25+ | €2.080 |
50+ | €2.060 |
100+ | €2.050 |
500+ | €2.010 |
Price for:Each
Minimum: 1
Multiple: 1
€2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000646-01
Order Code4723297
Technical Datasheet
Antenna Type3G / 4G / 5G / GNSS / MIMO / PCB
Frequency Min5.15GHz
Frequency Max7.125GHz
Antenna MountingSMD
Gain1.4dBi
VSWR3.1
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
Technical Specifications
Antenna Type
3G / 4G / 5G / GNSS / MIMO / PCB
Frequency Max
7.125GHz
Gain
1.4dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
SMD
VSWR
3.1
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability