Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €128.280 |
5+ | €125.710 |
10+ | €123.150 |
Price for:Each
Minimum: 1
Multiple: 1
€128.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000573-02
Order Code4542716
Technical Datasheet
Antenna TypeGNSS / UHF / TETRA / Wi-Fi 6E / Wi-Fi 7
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingStud Mount / SMA / BNC Connector
Gain8dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular, Linear
Product Range-
Technical Specifications
Antenna Type
GNSS / UHF / TETRA / Wi-Fi 6E / Wi-Fi 7
Frequency Max
7.125GHz
Gain
8dBi
Input Power
10W
Antenna Polarisation
Right Hand Circular, Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
6GHz
Antenna Mounting
Stud Mount / SMA / BNC Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability