Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000502-01
Order Code4415348
Product RangeL000502-xx Series
Technical Datasheet
1,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.680 |
5+ | €6.660 |
10+ | €6.650 |
50+ | €6.630 |
100+ | €6.610 |
250+ | €6.480 |
Price for:Each
Minimum: 1
Multiple: 1
€6.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000502-01
Order Code4415348
Product RangeL000502-xx Series
Technical Datasheet
Antenna Type5G / LTE / IoT / GSM / UMTS
Frequency Min450MHz
Frequency Max467.5MHz
Antenna MountingSMA Connector
Gain-1.4dBi
VSWR2.4
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeL000502-xx Series
Technical Specifications
Antenna Type
5G / LTE / IoT / GSM / UMTS
Frequency Max
467.5MHz
Gain
-1.4dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
450MHz
Antenna Mounting
SMA Connector
VSWR
2.4
Input Impedance
50ohm
Product Range
L000502-xx Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability