Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.370 |
5+ | €15.060 |
10+ | €14.760 |
Price for:Each
Minimum: 1
Multiple: 1
€15.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000410-03
Order Code4305111
Technical Datasheet
Antenna TypeVehicle UHF
Frequency Min470MHz
Frequency Max512MHz
Antenna MountingM6 Stud
Gain5.17dBi
VSWR1.6
Input Power45W
Input Impedance50ohm
Antenna PolarisationLinear, Vertical
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
Vehicle UHF
Frequency Max
512MHz
Gain
5.17dBi
Input Power
45W
Antenna Polarisation
Linear, Vertical
SVHC
Lead (21-Jan-2025)
Frequency Min
470MHz
Antenna Mounting
M6 Stud
VSWR
1.6
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability