Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1200+ | €5.700 |
Price for:Each
Minimum: 1200
Multiple: 1200
€6,840.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHPP801A031
Order Code2771894
Technical Datasheet
Sensor Output TypeAnalogue
Humidity Range1% to 99% Relative Humidity
Supply Voltage Min-
Sensor TerminalsThrough Hole
Supply Voltage Max10VAC
Sensitivity0.31pF/%RH
Sensing Accuracy-
Sensor MountingThrough Hole
Operating Temperature Min-60°C
Operating Temperature Max140°C
Product Range-
Qualification-
Capacitance180pF
SVHCTo Be Advised
Product Overview
HPP801A031 is a HS1101LF humidity sensor. Based on a unique capacitive cell, this relative humidity sensor is designed for high-volume, cost-sensitive applications such as office automation, automotive cabin air control, home appliances, and industrial process control systems. It is also useful in all applications where humidity compensation is needed.
- 10V supply voltage peak
- Operating temperature range from -60 to 140°C
- Analogue interface signal type
- High reliability and long term stability
- Patented solid polymer structure
- Suitable for linear voltage or frequency output circuitry
- Fast response time and very low temperature coefficient
- Full interchangeability with no calibration required in standard conditions
- Instantaneous desaturation after long periods in saturation phase
- Compatible with automatized assembly processes
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
-
Supply Voltage Max
10VAC
Sensing Accuracy
-
Operating Temperature Min
-60°C
Product Range
-
Capacitance
180pF
Humidity Range
1% to 99% Relative Humidity
Sensor Terminals
Through Hole
Sensitivity
0.31pF/%RH
Sensor Mounting
Through Hole
Operating Temperature Max
140°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189
Product traceability