Quantity | Price (ex VAT) |
---|---|
450+ | €30.700 |
Product Information
Product Overview
HMIB005UX5H3 is a HMI series amplified pressure sensor. It provides digital output signals via a I²C bus interface and utilize precision digital signal conditioning to achieve high accuracies. The sensor offers an increased media compatibility to measure gases and liquids. Very small housings allow for space- saving PCB mounting. This pressure sensor can be modified according to customer specific requirements. Quality management system according to EN ISO 13485:2003 and EN ISO 9001:2008. Application includes industrial controls, pneumatic controls, environmental controls, HVAC and analytical instruments.
- Increased media compatibility, digital I²C bus output
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 2.7VDC to 4.2VDC
- 1mA output current (sink/source), -20 to +85°C operating temperature range
- 0 to 5bar operating pressure, 14bar proof pressure
- Unidirectional calibration
- SIL 1 port axial housing
- Needle big porting
- High grade
Technical Specifications
Differential, Gauge
I2C Digital
Gauge
3VDC
Single Radial Needle
SIP
Digital
Single Axial Barbless
I2C
-20°C
HMI Series
To Be Advised
0bar
5bar
2.7VDC
4.2VDC
4.5mA
4Pins
±0.25%
Through Hole
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate