Quantity | Price (ex VAT) |
---|---|
450+ | €31.420 |
Product Information
Product Overview
HMAB001UZ7H5 is a HMA series amplified pressure sensor. It provides amplified analog output signals and utilizes precision digital signal conditioning to achieve high accuracies. The sensor offers an increased media compatibility to measure gases and liquids. Very small housing allows for space- saving PCB mounting. This pressure sensor can be modified according to customer specific requirements. Quality management system according to EN ISO 13485:2003 and EN ISO 9001:2008. Applications includes industrial controls, pneumatic controls, environmental controls, HVAC, analytical instruments.
- Increased media compatibility, analog output
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 4.2VDC to 5.5VDC
- 1mA output current (sink/source), -20 to +85°C operating temperature range
- 0 to 1bar operating pressure, 5bar proof pressure
- Unidirectional calibration
- DIP 1 port axial housing
- Barbed porting
- High grade
Technical Specifications
Differential, Gauge
Voltage
1bar
5VDC
Single Axial Barbed
DIP
Analogue, Digital
Single Axial Barbed
-
-20°C
HMA Series
To Be Advised
0bar
Differential, Gauge
4.2VDC
5.5VDC
5.3mA
8Pins
±0.25%
Through Hole
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate