Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1-1462052-7
Order Code1629107
Product RangeHF6 Series
Also Known AsHF6 93
Technical Datasheet
46 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €29.300 |
10+ | €28.880 |
25+ | €28.460 |
400+ | €28.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€29.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1-1462052-7
Order Code1629107
Product RangeHF6 Series
Also Known AsHF6 93
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current2A
Product RangeHF6 Series
Relay MountingSurface Mount
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC220V
Contact MaterialSilver
Coil Resistance178ohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (27-Jun-2024)
Product Overview
The HF6 series High Frequency Relay with 1-form-C and 1 CO contacts.
- Y-design
- Immersion cleanable
- Small dimensions
- Frequency range DC to 6GHz
- 50Ω Impedance
- Low power consumption (≤140mW)
Applications
Industrial, Test & Measurement, Wireless, RF Communications, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
2A
Relay Mounting
Surface Mount
Contact Voltage VAC
250V
Contact Voltage VDC
220V
Coil Resistance
178ohm
Coil Voltage
5VDC
Product Range
HF6 Series
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability