Quantity | Price (ex VAT) |
---|---|
450+ | €33.710 |
Product Information
Product Overview
HDIM050GBY8P3 is a HDI series amplified pressure sensor. It performs precision digital signal conditioning and provides analog and digital output at the same time. The sensor is calibrated, temperature compensated and linearized and achieve very high total accuracies. It is intended to be used with dry and non-corrosive gases. Miniature housings allow for space-saving PCB-mounting and maximum OEM design flexibility. Sensor can be modified according to customer-specific requirements. To be used with non-corrosive, nonionic working fluids such as clean dry air, dry gases. Applications include medical devices, instrumentation, HVAC, industrial controls, pneumatic controls, environmental controls.
- Digital I²C bus and analog output
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 2.7VDC to 3.3VDC
- 1mA output current (sink/source), -20 to +85°C operating temperature range
- 0 to ±50mbar operating pressure, 550mbar proof pressure, 800mbar burst pressure
- Gauge pressure mode
- Bidirectional calibration
- SMD, 1 port axial housing
- Straight porting, prime grade
Technical Specifications
Gauge
I2C, Voltage
Gauge
3VDC
SMD
Analogue, Digital
Single Axial Barbless
I2C
-20°C
HDI Series
To Be Advised
0psi
50mbar
2.7VDC
3.3VDC
6Pins
±0.5%
Surface Mount
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
85°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate