Quantity | Price (ex VAT) |
---|---|
450+ | €33.710 |
Product Information
Product Overview
HDIB005DUE8P3 is a HDI series amplified pressure sensor. It performs precision digital signal conditioning and provides analog and digital output at the same time. The sensor is calibrated, temperature compensated and linearized and achieve very high total accuracies. It is intended to be used with dry and non-corrosive gases. Miniature housings allow for space-saving PCB-mounting and maximum OEM design flexibility. Sensor can be modified according to customer-specific requirements. To be used with non-corrosive, nonionic working fluids such as clean dry air, dry gases. Applications include medical devices, instrumentation, HVAC, industrial controls, pneumatic controls, environmental controls.
- Digital I²C bus and analog output
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 2.7VDC to 3.3VDC
- 1mA output current (sink/source), -20 to +85°C operating temperature range
- 0 to 5bar operating pressure, 7bar proof pressure, 7bar burst pressure
- Differential pressure mode
- Unidirectional calibration
- SMD, 2 ports same side housing
- Straight porting, prime grade
Technical Specifications
Differential
I2C, Voltage
5bar
3VDC
SMD
Analogue, Digital
Dual Radial Barbless, Same Side
I2C
-20°C
HDI Series
To Be Advised
0psi
Differential
2.7VDC
3.3VDC
6Pins
±0.5%
Surface Mount
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate