Quantity | Price (ex VAT) |
---|---|
450+ | €52.900 |
Product Information
Product Overview
HCLA0025DB is a HCLA series miniature compansated low pressure sensor. It performs precision digital signal conditioning and provides analog and digital output at the same time. The sensor is calibrated, temperature compensated and linearized and use a special compensation technique to achieve very high offset stability and virtually no position sensitivity. It is intended to be used with dry and non-corrosive gases. Miniature housing allows for space-saving PCB-mounting and maximum OEM design flexibility. This pressure sensor can be modified according to customer specific requirements. To be used with non-corrosive, non-ionic working fluids such as clean dry air, dry gases. Applications include medical devices, instrumentation, HVAC, industrial controls, pneumatic controls and environmental controls.
- 2.25 ± 2V output signal
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 4.5VDC to 5.5VDC
- 1mA output current (sink/source), -25 to +85°C operating temperature range
- 0 to ±25mbar operating pressure, 500mbar proof pressure, 750mbar burst pressure
- Bidirectional calibration
- Diff SIL same side housing
Technical Specifications
Differential
0mbar
25mbar
4.5VDC
SIP
Digital, Ratiometric
-
I2C
-25°C
HCLA Series
Lead (21-Jan-2025)
I2C, SPI, Voltage
Differential
5.5VDC
5.5VDC
4Pins
±0.25%
Through Hole
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
85°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate