| Quantity | Price (ex VAT) |
|---|---|
| 450+ | €36.910 |
Product Information
Product Overview
HCEM050DBE8P3 is a HCE series miniature amplified pressure sensor. It performs precision digital signal conditioning and provide analog and digital output at the same time. The sensor is calibrated, temperature compensated and linearized and achieve very high total accuracies. It is intended to be used with dry and non-corrosive gases. Miniature SMT housing allows for space-saving PCB-mounting and maximum OEM design flexibility. Sensor can be modified according to customer-specific requirements. To be used with non-corrosive, nonionic working fluids such as clean dry air, dry gases. Applications include medical devices, instrumentation, HVAC, industrial controls, pneumatic controls, environmental controls.
- Digital SPI bus and analog output
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 2.7VDC to 3.3VDC
- 1mA output current (sink/source), -25 to +85°C operating temperature range
- 0 to ±50mbar operating pressure, 750mbar proof pressure, 1.2bar burst pressure
- Differential pressure mode
- Bidirectional calibration
- SMD, 2 ports same side housing
- Straight porting, prime grade
Notes
Sensor might not function or be operable above an absolute maximum rating of VS= 6.5V.
Technical Specifications
Differential
Voltage, SPI Digital
50mbar
2.7VDC
SMD
Analogue, Digital
Dual Radial Barbless, Same Side
SPI
-25°C
HCE Series
To Be Advised
0mbar
Differential
3VDC
3.3VDC
8Pins
±0.5%
Surface Mount
Dry Air, Dry Gas, Non-corrosive, Non-ionic Fluid
85°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate