Quantity | Price (ex VAT) |
---|---|
450+ | €37.630 |
Product Information
Product Overview
HCEB002AUH9P5 is a HCE series miniature amplified pressure sensor. It performs precision digital signal conditioning and provide analog and digital output at the same time. The sensor is calibrated, temperature compensated and linearized and achieve very high total accuracies. It is intended to be used with dry and non-corrosive gases. Miniature SMT housing allows for space-saving PCB-mounting and maximum OEM design flexibility. Sensor can be modified according to customer-specific requirements. To be used with non-corrosive, nonionic working fluids such as clean dry air, dry gases. Applications include medical devices, instrumentation, HVAC, industrial controls, pneumatic controls, environmental controls.
- Digital SPI bus and analog output
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Supply voltage VS range from 4.5VDC to 5.5VDC
- 1mA output current (sink/source), -25 to +85°C operating temperature range
- 0 to 2bar operating pressure, 6bar proof pressure, 7bar burst pressure
- Absolute pressure mode
- Unidirectional calibration
- SMD, 1 port housing
- Barbed porting, prime grade
Notes
Sensor might not function or be operable above an absolute maximum rating of VS= 6.5V.
Technical Specifications
Absolute
0bar
Absolute
5VDC
SMD
Ratiometric Analogue, Digital
Single Radial Barbed
0.5-4.5V, SPI
-25°C
HCE Series
To Be Advised
Voltage, SPI Digital
2bar
4.5VDC
5.5VDC
8Pins
± 0.5%
Surface Mount
Dry Air, Dry Gas
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate