Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoH1111001301-000
Order Code4335838
Product RangeHPC Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €25.080 |
5+ | €23.390 |
10+ | €21.690 |
25+ | €21.320 |
50+ | €20.950 |
100+ | €20.420 |
250+ | €19.890 |
Price for:Each
Minimum: 1
Multiple: 1
€25.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoH1111001301-000
Order Code4335838
Product RangeHPC Series
Product RangeHPC Series
Voltage Rating1.5kV
Current Rating200A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HPC Series
Voltage Rating
1.5kV
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Current Rating
200A
Contact Termination Type
Crimp
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567
Product traceability