Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFST-22A-15
Order Code1310375
Also Known As6-1437187-1
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.240 |
10+ | €4.490 |
100+ | €3.980 |
250+ | €3.260 |
500+ | €3.220 |
1000+ | €3.170 |
Price for:Each
Minimum: 1
Multiple: 1
€5.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFST-22A-15
Order Code1310375
Also Known As6-1437187-1
Technical Datasheet
Connector to ConnectorFlex Strip to Flex Strip
Connector Type AStraight Pin
Connector Type BStraight Pin
No. of Positions15Ways
Cable Length - Imperial-
Cable Length - Metric-
Connector Pitch2.54mm
Product Range-
Cable Assembly Type-
Cable Pitch35.56mm
Product Overview
The FST-22A-15 is a 50.8mm 15-core 6-1437187-1 yellow Ribbon Cable with straight pin to straight pin connection and 2.54mm pitch spacing.
- -40 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector to Connector
Flex Strip to Flex Strip
Connector Type B
Straight Pin
Cable Length - Imperial
-
Connector Pitch
2.54mm
Cable Assembly Type
-
SVHC
No SVHC (14-Jun-2023)
Connector Type A
Straight Pin
No. of Positions
15Ways
Cable Length - Metric
-
Product Range
-
Cable Pitch
35.56mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002