Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoESSW30-050
Order Code1864008
Technical Datasheet
Label TypeSelf Adhesive
Label Height50mm
Label Dimensions50mm Dia
Label Width50mm
Label Diameter-
Label MaterialVinyl
Label LegendLaser Warning
Label ColourBlack on Yellow
Pack Quantity2
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ESSW30-050 is a black on yellow Self Adhesive Label made of polyester. It has permanent pressure sensitive acrylic adhesive layers with glassine liner.
- Pre-printed, laminated, self-adhesive safety and warning sign
Applications
Security, Safety
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
50mm Dia
Label Diameter
-
Label Legend
Laser Warning
Pack Quantity
2
SVHC
No SVHC (07-Jul-2017)
Label Height
50mm
Label Width
50mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007756