Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.180 |
10+ | €10.130 |
100+ | €10.070 |
250+ | €10.020 |
500+ | €9.960 |
1000+ | €9.910 |
Price for:Sheet of 5
Minimum: 1
Multiple: 1
€10.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoESSW19-074
Order Code3236057
Product RangeESSW
Label TypeWarning
Label Height37mm
Label Width74mm
Label Diameter-
Label MaterialPVC
Label LegendAttention
Label ColourBlack on Yellow
Pack Quantity5
Product RangeESSW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Warning
Label Width
74mm
Label Material
PVC
Label Colour
Black on Yellow
Product Range
ESSW
Label Height
37mm
Label Diameter
-
Label Legend
Attention
Pack Quantity
5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001