Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.330 |
10+ | €8.280 |
100+ | €8.240 |
250+ | €8.190 |
500+ | €8.150 |
1000+ | €8.100 |
Price for:Sheet of 5
Minimum: 1
Multiple: 1
€8.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoESSW19-052
Order Code3236056
Product RangeESSW
Label TypeWarning
Label Height26mm
Label Width52mm
Label Diameter-
Label MaterialPVC
Label LegendAttention
Label ColourBlack on Yellow
Pack Quantity5
Product RangeESSW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Warning
Label Width
52mm
Label Material
PVC
Label Colour
Black on Yellow
Product Range
ESSW
Label Height
26mm
Label Diameter
-
Label Legend
Attention
Pack Quantity
5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001