Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoEP3169-000
Order Code4016039
Product RangeCheminax Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
1524+ | €27.740 |
Price for:1 Foot
Minimum: 1524
Multiple: 1524
€42,275.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoEP3169-000
Order Code4016039
Product RangeCheminax Series
Technical Datasheet
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1ft
Reel Length (Metric)304.8mm
Jacket ColourWhite
No. of Max Strands x Strand Size19 x 36AWG
Jacket MaterialFEP
Conductor MaterialSilver Plated Copper
External Diameter4.09mm
Product RangeCheminax Series
SVHCTo Be Advised
Technical Specifications
Wire Gauge
24AWG
Reel Length (Imperial)
1ft
Jacket Colour
White
Jacket Material
FEP
External Diameter
4.09mm
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
304.8mm
No. of Max Strands x Strand Size
19 x 36AWG
Conductor Material
Silver Plated Copper
Product Range
Cheminax Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0093