| Quantity | Price (ex VAT) |
|---|---|
| 30+ | €351.240 |
Product Information
Product Overview
DP86-005D is a differential pressure sensor. It is a double-sided, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing designed for O-ring mounting applications. The sensing package utilizes silicone oil to transfer pressure from the two 316L stainless steel diaphragms to a single sensing element. The DP86 is designed for high performance, low pressure applications where differential pressure measurement is required. The stainless-steel package makes it suitable for use in liquids and corrosive environments. Applications include level controls, tank level measurement, OEM equipment, corrosive fluids and gas measurement systems, flow measurements.
- 5psi pressure range, 5V supply voltage
- 1.5mA supply current, O- Ring mount port fitting
- Up to ±0.1% pressure non-linearity
- Solid state reliability, low pressure
- 50Mohm min insulation resistance (50VDC)
- 5Mohm min output load resistance
- Dimension is 17.52mm x 15.79mm (H x D)
- Operating temperature range from -40 to 125°C
Technical Specifications
Differential
-
5psi
1.5mA
-
Gas, Corrosive Fluid, Liquid
Analogue
-40°C
DP86 Series
No Port
5V
-
Mini 4C Connector
9.5V
-
316L Stainless Steel
125°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate