80,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0119 |
100+ | €0.0089 |
500+ | €0.0051 |
2500+ | €0.0042 |
5000+ | €0.0038 |
Product Information
Product Overview
The CRG0402F1K0 is a thick film 0402 Chip Resistor CRG series with high power to size ratio, precious metal terminations are screen printed onto a ceramic base and fired. The resistive element is screen printed and fired and the passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is broken into strips, the end plating is fired on and the strips broken into individual components. Final termination is made by electroplating. Suitable for high frequency operations owing to the short lead structure and low capacitance. 50V, 63mW power rating and temperature coefficient of ±100ppm/°C.
- 1000Ω Insulation resistance
Technical Specifications
1kohm
62.5mW
Thick Film
CRG Series
50V
0.5mm
125°C
No SVHC (21-Jan-2025)
± 1%
0402 [1005 Metric]
General Purpose
± 100ppm/°C
1.02mm
-55°C
-
Technical Docs (1)
Alternatives for CRG0402F1K0
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate