Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoC7X-24B114XL1FA-0CK9500
Order Code3516832
Also Known AsCQ97463001, C7X-24B114XL1FA-0CK9500
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.680 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€42.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoC7X-24B114XL1FA-0CK9500
Order Code3516832
Also Known AsCQ97463001, C7X-24B114XL1FA-0CK9500
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat7
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
No. of Pairs4 Pair
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialFDR 25
Conductor MaterialTinned Copper
External Diameter9.3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CAT7 high speed digital and data cable
- Impedance is 100 ohm
- 24AWG, 7/0.20, stranded, tin coated copper conductor
- Operating temperature range from -25°C to 75°C
- Maximum operating voltage of 300V
- Black FDR 25 outer jacket material
- S/FTP (double outer shield)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
1640ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
FDR 25
External Diameter
9.3mm
SVHC
No SVHC (21-Jan-2025)
LAN Category
Cat7
Conductor Area CSA
-
Reel Length (Metric)
500m
Jacket Colour
Black
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001