Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCP-508127-5-X
Order Code1863991
Technical Datasheet
Label TypeSelf Adhesive
Label Height12.7mm
Label Dimensions12.7mm x 50.8mm
Label Width50.8mm
Label Diameter-
Label MaterialPolyester
Label ColourClear
Pack Quantity5000
Product Range-
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
12.7mm x 50.8mm
Label Diameter
-
Label Colour
Clear
Product Range
-
Label Height
12.7mm
Label Width
50.8mm
Label Material
Polyester
Pack Quantity
5000
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.795