Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBAT-HLD-001-THM-TR
Order Code4203656
Technical Datasheet
1,215 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.919 |
| 10+ | €0.762 |
| 25+ | €0.713 |
| 50+ | €0.663 |
| 100+ | €0.642 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBAT-HLD-001-THM-TR
Order Code4203656
Technical Datasheet
Battery Sizes AcceptedCR2032, CR2025
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
BAT-HLD-001-THM-TR is a through-hole mount battery holder. It is a smart choice for cost-sensitive, space-constrained applications involving computers, remote controls and other compact electronics. It provides solid electrical contact lithium coin and button cells. Its nickel-plated phosphor bronze construction provides good conductivity and strength. Two metal arms secure the battery to the contact patch.
- Suitable for use with CR2032, CR2025 batteries
- Dimension is 15.5 x 21.1 x 4.22mm
Technical Specifications
Battery Sizes Accepted
CR2032, CR2025
Battery Holder Mount
Through Hole
SVHC
Lead (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001