Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADP0404
Order Code1123947
Product RangeAD
Also Known As1571999-6
1,222 In Stock
875 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.730 |
10+ | €1.680 |
25+ | €1.650 |
50+ | €1.610 |
100+ | €1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADP0404
Order Code1123947
Product RangeAD
Also Known As1571999-6
No. of Circuits4Circuits
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max100mA
Product RangeAD
Switch TypeDIP Unsealed
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ADP0404 is a 4-position single-pole single-throw (SPST) vertical mount DIP Switch. The ADP series switch comes with black polyphenylene sulphide (PPS), gold-flash contact mating area plating and gold over nickel plated solder with copper alloy contact base. The ADP series switches have extremely high contact pressure system allows aqueous or solvent cleaning without tape seal.
- Piano actuator
- High pressure contact system
- Processable without tape seal
- Auto insertable
- UL94V-0 Flammability rating
- 1000 Operations electrical endurance
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24VDC
Product Range
AD
SVHC
No SVHC (23-Jan-2024)
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (3)
Alternatives for ADP0404
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905