Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No82-030A-C
Order Code3929845
Product Range82 Series
Also Known As82-030A-C
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.920 |
5+ | €47.160 |
10+ | €46.280 |
Price for:Each
Minimum: 1
Multiple: 1
€50.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No82-030A-C
Order Code3929845
Product Range82 Series
Also Known As82-030A-C
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNo Port
Sensor Output TypeVoltage
Operating Pressure Min-
Pressure Measurement TypeAbsolute
Operating Pressure Max30psi
Pressure Port Size-
Supply Current1.5mA
Transducer Connection / TerminationCable with Connector
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid
Output Interface0-100mV
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range82 Series
SVHCTo Be Advised
Product Overview
MEAS 82 compensated is a 19mm small profile, media compatible, piezoresistive silicon pressure sensor. It is suitable for use in medical instruments, process control, fresh & waste water measurements, partial vacuum gas measurement, pressure transmitters, tank level systems (RV & Industrial) applications.
- Packaged in a 316L stainlesssteel housing
- O-ring mount/threaded process fittings
- Designed for OEM applications where compatibility with corrosive media is required
- Operating temperature range from -40°C to +125°C
- Solid state reliability
- Pressure range [psi]: 030
- Absolute pressure type
- No fitting, weldable and cable w/ connector
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Voltage
Pressure Measurement Type
Absolute
Pressure Port Size
-
Transducer Connection / Termination
Cable with Connector
Supply Voltage Max
-
Output Interface
0-100mV
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
To Be Advised
Pressure Port Type
No Port
Operating Pressure Min
-
Operating Pressure Max
30psi
Supply Current
1.5mA
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
82 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01316