Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968973-1
Order Code1822124
Product RangeMCP 2.8
1,183 In Stock
1,200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.100 |
| 10+ | €0.951 |
| 100+ | €0.802 |
| 500+ | €0.719 |
| 1000+ | €0.718 |
| 2500+ | €0.717 |
Price for:Each
Minimum: 1
Multiple: 1
€1.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968973-1
Order Code1822124
Product RangeMCP 2.8
Product RangeMCP 2.8
No. of Positions15Ways
For Use WithMCP2.8 Series Contacts
Pitch Spacing5mm
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating28V
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8-968973-1 is a 15-position 3-row Housing for female terminals with PA-GF construction and is used with MCP2.8 series contacts. The connector used for wire to wire connection.
- 28V Voltage rating
- -40 to +120°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
MCP 2.8
No. of Positions
15Ways
Pitch Spacing
5mm
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
MCP2.8 Series Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
28V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008346