Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.500 |
10+ | €2.840 |
100+ | €2.300 |
250+ | €2.140 |
500+ | €2.120 |
1000+ | €2.090 |
Price for:Each
Minimum: 1
Multiple: 1
€3.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776438-1
Order Code2468543
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions12Ways
Pitch Spacing4.5mm
For Use WithAMPSEAL 16 Contacts
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
AMPSEAL
No. of Positions
12Ways
For Use With
AMPSEAL 16 Contacts
Gender
Receptacle
Pitch Spacing
4.5mm
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (2)
Alternatives for 776438-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022838
Product traceability