Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No776427-1.
Order Code1764616
Product RangeAMPSEAL Series
386 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.460 |
10+ | €2.260 |
25+ | €2.110 |
50+ | €1.980 |
100+ | €1.790 |
500+ | €1.590 |
1000+ | €1.520 |
2500+ | €1.360 |
Price for:Each
Minimum: 1
Multiple: 1
€2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776427-1.
Order Code1764616
Product RangeAMPSEAL Series
Product RangeAMPSEAL Series
No. of Positions2Ways
Pitch Spacing4.5mm
For Use WithAMPSEAL 16 Connectors
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
2Ways
For Use With
AMPSEAL 16 Connectors
Gender
Plug
Pitch Spacing
4.5mm
Technical Docs (2)
Alternatives for 776427-1.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165