Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.400 |
| 10+ | €5.780 |
| 100+ | €5.160 |
| 250+ | €4.480 |
| 500+ | €4.380 |
| 1000+ | €4.280 |
Price for:Each
Minimum: 1
Multiple: 1
€7.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776262-1
Order Code2798125
Product RangeAMPSEAL
Product RangeAMPSEAL
Automotive Connector Shell StylePanel Mount Plug
No. of Contacts14Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Pitch Spacing4mm
Contact MaterialBrass
Contact PlatingTin
IP RatingIP6K9K
Voltage Rating250VAC
Current Rating-
No. of Rows3Rows
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AMPSEAL
No. of Contacts
14Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material
Brass
IP Rating
IP6K9K
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Panel Mount Plug
Automotive Contact Type
Solder Pin
Pitch Spacing
4mm
Contact Plating
Tin
Voltage Rating
250VAC
No. of Rows
3Rows
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206