Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1393127-4
Order Code4534508
Product RangePRD Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €54.740 |
5+ | €41.560 |
10+ | €40.730 |
25+ | €39.900 |
Price for:Each
Minimum: 1
Multiple: 1
€54.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1393127-4
Order Code4534508
Product RangePRD Series
Technical Datasheet
Contact ConfigurationSPST-NO-DM
Coil Voltage120VAC
Contact Current20A
Product RangePRD Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC600V
Relay TerminalsScrew
Contact Voltage VDC125V
Contact MaterialSilver Cadmium Oxide
Coil Resistance290ohm
Product Overview
7-1393127-4 is a general-purpose, PRD series power relay. It is approved by UL E22575; CSA LR15734, UL listed. Typical applications include industrial controls, and lighting.
- UL class B insulation
- Contact number of poles are 2, 1 form X SPST-NO-DM contact arrangement
- 600VAC maximum contact switching voltage
- 9.8VA coil power rating AC, 120VAC coil voltage rating
- 290 ohm coil resistance, 20A contact current rating
- 8-32 screw main termination and connection, 6-32 screw coil termination and connection
- 63.5mm height, 63.3mm length, 63.8mm width
- Maximum environmental ambient temperature is 45°C
Technical Specifications
Contact Configuration
SPST-NO-DM
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
600V
Contact Voltage VDC
125V
Coil Resistance
290ohm
Coil Voltage
120VAC
Product Range
PRD Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001