Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No6437288-3
Order Code2448175
Product RangeSuper Seal
Technical Datasheet
143 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.900 |
| 10+ | €14.670 |
| 25+ | €14.530 |
| 100+ | €14.400 |
| 250+ | €14.260 |
| 500+ | €14.120 |
Price for:Each
Minimum: 1
Multiple: 1
€17.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6437288-3
Order Code2448175
Product RangeSuper Seal
Technical Datasheet
No. of Contacts60Contacts
Product RangeSuper Seal
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing1.5mm
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows4Rows
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6437288-3 is a 60-position 4-row black Super Seal Header with gold-plated brass contacts. It supports horizontal/90° mounting orientation and through-hole solder termination method.
- With locking interface
- Without PCB mount retention
- UL94V-0 Flammability rating
Applications
Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
60Contacts
Connector Mounting
PCB Mount
Pitch Spacing
1.5mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
4Rows
Product Range
Super Seal
Contact Termination Type
Through Hole
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03413