Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1473574-4
Order Code2778219
Product RangeRITS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.280 |
10+ | €9.200 |
25+ | €9.120 |
100+ | €9.050 |
250+ | €8.970 |
500+ | €8.890 |
Price for:Each
Minimum: 1
Multiple: 1
€9.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1473574-4
Order Code2778219
Product RangeRITS
Technical Datasheet
No. of Contacts4Contacts
Product RangeRITS
Connector MountingPanel Mount
Contact Termination TypeCrimp
Pitch Spacing2mm
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Pitch Spacing
2mm
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
RITS
Contact Termination Type
Crimp
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010639