Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No368088-1
Order Code3793459
Product RangeMultilock 090 II
26,631 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0636 |
500+ | €0.0625 |
1000+ | €0.0613 |
2500+ | €0.0602 |
5000+ | €0.059 |
10000+ | €0.0579 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€6.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No368088-1
Order Code3793459
Product RangeMultilock 090 II
Product RangeMultilock 090 II
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
Contact MaterialBrass
Contact PlatingTin
Technical Specifications
Product Range
Multilock 090 II
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Tab
Wire Size AWG Max
20AWG
For Use With
AMP Multilock 090 II Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004