Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1904022-2
Order Code2885534
Product RangeV23234 Series
Also Known AsV23234A1001X036-EV-100
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1904022-2
Order Code2885534
Product RangeV23234 Series
Also Known AsV23234A1001X036-EV-100
Technical Datasheet
Coil Voltage12VDC
Contact Current50A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeV23234 Series
Contact Voltage DC Nom12V
Coil Resistance85ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Alloy
Contact Current
50A
Relay Mounting
Panel Mount
Product Range
V23234 Series
Coil Resistance
85ohm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566
Product traceability