Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1437290-9
Order Code3792284
Product RangeSUPERSEAL 1.0mm
838 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.910 |
| 10+ | €8.700 |
| 25+ | €8.490 |
| 100+ | €8.280 |
| 250+ | €8.070 |
| 500+ | €7.860 |
Price for:Each
Minimum: 1
Multiple: 1
€8.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-1437290-9
Order Code3792284
Product RangeSUPERSEAL 1.0mm
Product RangeSUPERSEAL 1.0mm
No. of Positions34Ways
For Use WithAMP SUPERSEAL 1.0mm Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating250VAC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SUPERSEAL 1.0mm
No. of Positions
34Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
250VAC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP SUPERSEAL 1.0mm Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Alternatives for 3-1437290-9
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0343