Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1437290-8
Order Code2778341
Product RangeSuperseal
Technical Datasheet
555 In Stock
1,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €10.320 | 
| 10+ | €8.780 | 
| 25+ | €7.240 | 
| 100+ | €5.960 | 
| 250+ | €5.940 | 
| 500+ | €5.910 | 
Price for:Each
Minimum: 1
Multiple: 1
€10.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1437290-8
Order Code2778341
Product RangeSuperseal
Technical Datasheet
Product RangeSuperseal
No. of Positions26Ways
Pitch Spacing3mm
For Use WithAMP Superseal Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating250V
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Superseal
No. of Positions
26Ways
For Use With
AMP Superseal Series Socket Contacts
IP Rating
-
Current Rating
-
Gender
Plug
Pitch Spacing
3mm
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026989