Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1437290-7
Order Code2060327
Product RangeSuper Seal 1.0
Technical Datasheet
3,797 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.320 |
| 10+ | €8.870 |
| 25+ | €7.420 |
| 100+ | €6.420 |
| 250+ | €6.280 |
| 500+ | €6.140 |
Price for:Each
Minimum: 1
Multiple: 1
€10.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1437290-7
Order Code2060327
Product RangeSuper Seal 1.0
Technical Datasheet
Product RangeSuper Seal 1.0
No. of Positions26Ways
Pitch Spacing3mm
For Use WithSuper Seal 1.0mm Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-1437290-7 is a 26-position 4-row plug Housing Assembly for use with super seal 1.0mm socket contacts. Body made up of black glass-filled PBT. The housing assembly features polarized, sealed and wire-to-board/device connector system.
- 250VAC Operating voltage
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Super Seal 1.0
No. of Positions
26Ways
For Use With
Super Seal 1.0mm Socket Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144