Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2MM-RCP-S03-BX
Order Code4177363
Product Range2MM-RCP Series
Technical Datasheet
4,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.474 |
100+ | €0.400 |
250+ | €0.368 |
500+ | €0.346 |
1000+ | €0.300 |
Price for:Each
Minimum: 10
Multiple: 10
€4.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2MM-RCP-S03-BX
Order Code4177363
Product Range2MM-RCP Series
Technical Datasheet
Product Range2MM-RCP Series
No. of Positions3Ways
Pitch Spacing2mm
For Use WithAMPMODU 2mm Series 28-24AWG 2316113 & 30-28AWG 2316114 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2MM-RCP Series
No. of Positions
3Ways
For Use With
AMPMODU 2mm Series 28-24AWG 2316113 & 30-28AWG 2316114 Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05