Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834171-3
Order Code2752915
Product RangePoke-In Slim
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.086 |
12000+ | €0.075 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€344.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834171-3
Order Code2752915
Product RangePoke-In Slim
Technical Datasheet
Product RangePoke-In Slim
Contact GenderSocket
Contact Termination TypeSurface Mount
For Use WithAMP Poke-In Slim Series Wire-to-Board Connectors
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Current Rating-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
2834171-3 is a SMT ultraminiature slim contact suitable for 20-24AWG (solid/stranded) wire.
- Copper alloy with tin over nickel finish contact
- Height 1.85in [46.99mm]
Technical Specifications
Product Range
Poke-In Slim
Contact Termination Type
Surface Mount
Wire Size AWG Max
20AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
AMP Poke-In Slim Series Wire-to-Board Connectors
Wire Size AWG Min
24AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000169